ST1480ABD

STMicroelectronics
511-ST1480ABD
ST1480ABD

Mfr.:

Description:
RS-422/RS-485 Interface IC Trancvr Driver/Recvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ST1480
SMD/SMT
SOIC-8
15 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 7 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.