STA020DJTR

STMicroelectronics
511-STA020DJTR
STA020DJTR

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 96kHz Digital Audio CMOS Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Quantities greater than 256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹358.74 ₹358.74
₹304.70 ₹3,047.00
₹290.72 ₹7,268.00
Full Reel (Order in multiples of 1000)
₹250.65 ₹2,50,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transmitter
SOIC-24
3.3 V
3.3 V
STA020
- 20 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Description/Function: Digital Audio Interface Transmitter
Moisture Sensitive: Yes
Product: Audio Transmitters
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS