STD70NS04ZL

STMicroelectronics
511-STD70NS04ZL
STD70NS04ZL

Mfr.:

Description:
MOSFETs N-Ch Clamped 9.5 ohm 70 A DPAK SAFeFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.72 ₹208.72
₹133.25 ₹1,332.50
₹89.36 ₹8,936.00
₹72.40 ₹36,200.00
₹64.95 ₹64,950.00
Full Reel (Order in multiples of 2500)
₹60.57 ₹1,51,425.00
₹58.98 ₹2,94,900.00
₹57.59 ₹5,75,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
33 V
70 A
9.5 mOhms
- 20 V, 20 V
3 V
32 nC
110 W
AEC-Q100
SAFeFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 95 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 70 ns
Series: STD70NS04ZL
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.