STEVAL-IFP015V2

STMicroelectronics
511-STEVAL-IFP015V2
STEVAL-IFP015V2

Mfr.:

Description:
Power Management IC Development Tools ISO8200B High Side 8-Ch Eval Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,974.52 ₹6,974.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Load Switch
10.5 V to 33 V
ISO8200B
STEVAL-IFP015V2
Brand: STMicroelectronics
Description/Function: High side driver - 8 channels evaluation board
For Use With: STEVAL-PCC009V1, STEVAL-PCC009V2
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IFP015V2 Development Board

STMicroelectronics STEVAL-IFP015V2 Development Board is a galvanically-isolated 8-channel high-side driver based on the ISO8200B solid state relay. This development board works in combination with the STEVALPCC009V2 or STEVAL-PCC009V1 interface board to allow evaluation of all the features of the ISO8200B device. A large GND area on the PCB minimizes noise effects and ensures good thermal performance. The ISO8200B is a galvanic isolated 8-channel driver featuring a very low supply current. It contains 2 independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage).