STEVAL-ISA136V1

STMicroelectronics
511-STEVAL-ISA136V1
STEVAL-ISA136V1

Mfr.:

Description:
Power Management IC Development Tools 5 V/3 W 115 kHz VIPER06H Flyback

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,109.99 ₹5,109.99

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
AC/DC Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
VIPer06HN
STEVAL-ISA136V1
Brand: STMicroelectronics
Description/Function: For demonstration of an isolated flyback mains power supply
For Use With: VIPER06HN
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VIPer
Unit Weight: 123.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409510
JPHTS:
854239099
TARIC:
8504408390
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.