STFW12N120K5

STMicroelectronics
511-STFW12N120K5
STFW12N120K5

Mfr.:

Description:
MOSFETs N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-3PF packge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,199.23 ₹1,199.23
₹876.82 ₹8,768.20
₹551.63 ₹55,163.00
₹531.13 ₹3,18,678.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
1.2 kV
12 A
620 mOhms
- 30 V, 30 V
3 V
44.2 nC
- 55 C
+ 150 C
63 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18.5 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: STFW12N120K5
Factory Pack Quantity: 300
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 68.5 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 5.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.