STGFW20V60DF

STMicroelectronics
511-STGFW20V60DF
STGFW20V60DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, V series 600 V, 20 A very high speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Quantities greater than 167 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹219.90 ₹2,199.00
₹179.84 ₹17,984.00
₹158.41 ₹95,046.00
₹141.63 ₹1,69,956.00
₹136.97 ₹3,69,819.00

Similar Product

STMicroelectronics STGW20V60DF
STMicroelectronics
IGBTs 600V 20A High Speed Trench Gate IGBT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3PF
Through Hole
Single
600 V
1.8 V
- 20 V, 20 V
40 A
52 W
- 55 C
+ 175 C
STGFW20V60DF
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.