STGFW30V60DF

STMicroelectronics
511-STGFW30V60DF
STGFW30V60DF

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, V series 600 V, 30 A very high speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹361.54 ₹361.54
₹236.68 ₹2,366.80
₹173.31 ₹20,797.20
₹154.68 ₹78,886.80
₹136.97 ₹1,39,709.40

Similar Product

STMicroelectronics STGW30V60DF
STMicroelectronics
IGBTs 600V 30A High Speed Trench Gate IGBT

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3PF
Through Hole
Single
600 V
1.85 V
- 20 V, 20 V
60 A
58 W
- 55 C
+ 175 C
STGFW30V60DF
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.