STGWA100H65DFB2

STMicroelectronics
511-STGWA100H65DFB2
STGWA100H65DFB2

Mfr.:

Description:
IGBTs Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO-247 lon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹679.28 ₹679.28
₹390.42 ₹3,904.20
₹380.17 ₹38,017.00
₹338.24 ₹2,02,944.00
₹260.90 ₹3,13,080.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
145 A
441 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGWA100H65DFB2 HB2 IGBT

STMicroelectronics STGWA100H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA100H65DFB2 HB2 IGBT features a low VCE(sat) of 1.55V (typical) at an IC of 100A.