STL270N6LF7

STMicroelectronics
511-STL270N6LF7
STL270N6LF7

Mfr.:

Description:
MOSFETs N-channel logic level 60 V, 1.3 mOhm max., 268 A, STripFET F7 Power MOSFET in a PowerFLAT 5x6 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹290.72 ₹290.72
₹199.41 ₹1,994.10
₹145.36 ₹14,536.00
₹126.72 ₹63,360.00
₹125.79 ₹1,25,790.00
Full Reel (Order in multiples of 3000)
₹106.23 ₹3,18,690.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Si
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
60 V
268 A
2 mOhms
20 V
2.5 V
145 nC
- 55 C
+ 175 C
187 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 47 ns
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 18 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.