STL3N65M2

STMicroelectronics
511-STL3N65M2
STL3N65M2

Mfr.:

Description:
MOSFETs N-channel 650 V, 1.6 Ohm typ., 2.3 A MDmesh M2 Power MOSFET in a PowerFLAT 3.3x3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,305

Stock:
16,305 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.63 ₹141.63
₹89.17 ₹891.70
₹59.17 ₹5,917.00
₹46.31 ₹23,155.00
₹43.33 ₹43,330.00
Full Reel (Order in multiples of 3000)
₹36.81 ₹1,10,430.00
₹34.10 ₹2,04,600.00
₹30.38 ₹2,73,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-3.3x3.3-HV-8
N-Channel
1 Channel
650 V
2.3 A
1.6 Ohms
- 25 V, 25 V
2 V
5 nC
- 55 C
+ 150 C
22 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 21.5 ns
Product Type: MOSFETs
Rise Time: 3.4 ns
Series: STL3N65M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.