STM32F722ICT6

STMicroelectronics
511-STM32F722ICT6
STM32F722ICT6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 256 Kbytes of Flash 216 MHz CPU, A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹910.37 ₹3,64,148.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F722IC
12 bit
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F7 32-Bit MCU+FPU

STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.