STM32F722RET6TR

STMicroelectronics
511-STM32F722RET6TR
STM32F722RET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,269.11 ₹1,269.11
₹964.41 ₹9,644.10
₹924.35 ₹23,108.75
₹814.39 ₹81,439.00
₹775.26 ₹1,93,815.00
₹724.94 ₹3,62,470.00
Full Reel (Order in multiples of 1000)
₹714.69 ₹7,14,690.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,198.29
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F722RE
SMD/SMT
LQFP-64
ARM Cortex M7
512 kB
32 bit
12 bit
216 MHz
50 I/O
256 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Analogue Supply Voltage: 1.7 V to 3.6 V
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, LIN, SAI, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 x 32 bit, 13 x 16 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F7 32-Bit MCU+FPU

STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.