STM32F722VCT6

STMicroelectronics
511-STM32F722VCT6
STM32F722VCT6

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 256 Kbytes of Flash 216 MHz CPU, A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,154.50 ₹1,154.50
₹846.07 ₹8,460.70
₹707.24 ₹17,681.00
₹678.35 ₹67,835.00
₹649.46 ₹1,62,365.00
₹648.53 ₹3,50,206.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F722VC
SMD/SMT
LQFP-100
ARM Cortex M7
256 kB
32 bit
3 x 12 bit
216 MHz
82 I/O
256 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 681.440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F7 32-Bit MCU+FPU

STMicroelectronics STM32F7 32-Bit MCU+FPU are based on the high-performance Arm Cortex®-M7 32-bit RISC core. The Cortex-M7 core operates at up to 216MHz frequency and features a single floating point unit (SFPU) precision. SFPU supports all ARM single-precision data-processing instructions and data types. STMicroelectronics STM32F7 FPU also implements a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.