STM32L4R5QGI6STR

STMicroelectronics
511-STM32L4R5QGI6STR
STM32L4R5QGI6STR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹729.60 ₹18,24,000.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L4R5QG
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4+ Series Microcontrollers

STMicroelectronics STM32L4+ Series Microcontrollers offer up to 120MHz of performance and up to 2MB of Flash memory and 640Kbytes of SRAM. The STM32L4+ has rich graphics and connectivity features while keeping ultralow‐power capability. The STM32L4+ series delivers a 150DMIPS/409 CoreMark score. The microcontrollers use internal Flash memory and have 640KB SRAM, allowing them to be used in more advanced consumer, medical, and industrial low-power applications and devices.