STM6905TWEDS6F

STMicroelectronics
511-STM6905TWEDS6F
STM6905TWEDS6F

Mfr.:

Description:
Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,813

Stock:
2,813 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹267.43 ₹267.43
₹199.41 ₹1,994.10
₹182.63 ₹4,565.75
₹164.00 ₹16,400.00
₹154.68 ₹38,670.00
₹150.95 ₹75,475.00
₹143.50 ₹1,43,500.00
₹139.77 ₹2,79,540.00
Full Reel (Order in multiples of 4000)
₹136.04 ₹5,44,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
1.683 V, 3.078 V, Adjustable
5 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
1.8 %
STM6905
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 12 uA
Overvoltage Threshold: 3.109 V, 1.7 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Undervoltage Threshold: 3.047 V, 1.666 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM6904 / STM6905 Multiple Voltage Supervisor

The STMicroelectronics STM6904 / STM6905 multiple voltage supervisor provides monitoring of 4 and 5 power supply voltages to enable proper supervision of a multiple voltage-supply system. The STMicroelectronics STM6905 monitors 5 voltages and the STM6904 monitors 4. Both have 2 fixed voltages and the remaining voltages can be adjusted by the system designer. Voltage thresholds for these STMicroelectronics multiple voltage supervisors range from 1.050V to 3.078V with a very tight accuracy of ±1.8% across the full temperature and voltage range. The STM6904 and STM6905 are ideal for set-top boxes, multi-voltage systems, cable/satellite applications, computer systems, and data storage equipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.