STM8S105C4T6TR

STMicroelectronics
511-STM8S105C4T6TR
STM8S105C4T6TR

Mfr.:

Description:
8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362
Can Dispatch Immediately
On Order:
2,400
Expected 22-02-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹307.49 ₹307.49
₹216.18 ₹2,161.80
₹199.41 ₹4,985.25
₹175.18 ₹17,518.00
₹164.93 ₹41,232.50
₹150.95 ₹75,475.00
₹129.52 ₹1,29,520.00
Full Reel (Order in multiples of 2400)
₹129.52 ₹3,10,848.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
16 kB
2 kB
LQFP-48
16 MHz
10 bit
38 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S105C4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 9 Timer
Processor Series: STM8S10x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8S-Discovery Board

The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.