STP16DPP05XTTR

STMicroelectronics
511-STP16DPP05XTTR
STP16DPP05XTTR

Mfr.:

Description:
LED Display Drivers Low voltage 16-bit LED sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹180.77 ₹180.77
₹154.68 ₹1,546.80
₹148.16 ₹3,704.00
₹141.63 ₹14,163.00
₹137.91 ₹34,477.50
₹136.04 ₹68,020.00
₹135.11 ₹1,35,110.00
Full Reel (Order in multiples of 2500)
₹87.78 ₹2,19,450.00
₹86.75 ₹4,33,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TSSOP-24
9.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DPP05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: 1 mA
Low Level Output Current: - 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16DPP05 LED Sink Driver

The STMicroelectronics STP16DPP05 LED sink driver is a low voltage 16-bit constant current device with output error detection. The STMicroelectronics STP16DPP05 LED sink driver provides 3 to 40 mA of constant current to drive the LEDs. This STMicroelectronics 16-bit shift register features open and short LED detection on the outputs and also offers 3.3V MCU-driving capability and 30 MHz clock frequency. The STP16DPP05 LED sink driver is designed for use in LED panel displays.