STP60NF06L

STMicroelectronics
511-STP60NF06L
STP60NF06L

Mfr.:

Description:
MOSFETs N-Ch 60 Volt 60 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,930

Stock:
1,930 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹254.38 ₹254.38
₹124.86 ₹1,248.60
₹107.16 ₹10,716.00
₹89.55 ₹44,775.00
₹80.23 ₹80,230.00
₹78.18 ₹1,56,360.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
60 A
14 mOhms
- 15 V, 15 V
1 V
35 nC
- 65 C
+ 175 C
110 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 220 ns
Series: STP60NF06L
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.