STPSC10065GY-TR

STMicroelectronics
511-STPSC10065GY-TR
STPSC10065GY-TR

Mfr.:

Description:
SiC Schottky Diodes Automotive 650 V, 10 A SiC Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Quantities greater than 336 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹424.90 ₹424.90
₹279.54 ₹2,795.40
₹203.13 ₹20,313.00
₹185.43 ₹92,715.00
Full Reel (Order in multiples of 1000)
₹168.66 ₹1,68,660.00
₹164.00 ₹3,28,000.00
₹151.88 ₹7,59,400.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK
Single
10 A
650 V
1.3 V
210 A
7 uA
- 40 C
+ 175 C
STPSC10065-Y
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.