STTH112UFY

STMicroelectronics
511-STTH112UFY
STTH112UFY

Mfr.:

Description:
Rectifiers Automotive 1200 V, 1 A Ultrafast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201
Can Dispatch Immediately
On Order:
30,000
Expected 17-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.50 ₹102.50
₹64.01 ₹640.10
₹41.84 ₹4,184.00
₹32.24 ₹16,120.00
₹26.56 ₹26,560.00
₹26.46 ₹66,150.00
Full Reel (Order in multiples of 5000)
₹22.08 ₹1,10,400.00
₹21.99 ₹2,19,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
ECO-PAC 2
1.2 kV
1 A
Ultra Fast Recovery Rectifiers
Single
1.9 V
18 A
5 uA
53 ns
- 40 C
+ 175 C
STTH112-Y
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Automotive Ultrafast High Voltage Rectifiers

STMicroelectronics Automotive Ultrafast High Voltage Rectifiers are AEC-Q101 qualified devices intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions. These ECOPACK®2 compliant devices offer guaranteed performance up to a junction temperature of +175°C, very low conduction losses, negligible switching losses, and low forward and reverse recovery times. Based on STMicroelectronics' 800V to 1200V planar technology, these devices are especially suited for switching mode base drive and transistor circuits.