STTH6006W

STMicroelectronics
511-STTH6006W
STTH6006W

Mfr.:

Description:
Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,378

Stock:
1,378 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.63 ₹428.63
₹238.54 ₹2,385.40
₹195.68 ₹19,568.00
₹164.93 ₹98,958.00
₹164.00 ₹1,96,800.00
₹142.57 ₹4,27,710.00
₹137.91 ₹7,44,714.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-247-2
600 V
60 A
Ultra Fast Recovery Rectifiers
Single
1.85 V
400 A
50 uA
60 ns
- 65 C
+ 175 C
STTH6006W
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STTH6006W Turbo 2 High Voltage Rectifiers

STMicroelectronics STTH6006W Turbo 2 High Voltage Rectifiers use STMicroelectronics Turbo 2 600V technology and are specially suited for switching power supplies and industrial applications. STMicroelectronics STTH6006W Turbo 2 rectifiers feature ultrafast switching, low reverse current,, and low thermal resistance. The STT6006W reduces conduction and switching losses and provides a suitable trade-off between VF and tRR for boost converters in solar inverters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.