TDA2822

STMicroelectronics
511-TDA2822
TDA2822

Mfr.:

Description:
Audio Amplifiers Dual Power Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
3.2 W
0.2 %
PDIP-16
8 Ohms
3 V
15 V
- 40 C
+ 150 C
Through Hole
TDA2822
Tube
Brand: STMicroelectronics
Gain: 39 dB
Ib - Input Bias Current: 100 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 12 mA
Output Current: 1.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.