TDA7561

STMicroelectronics
511-TDA7561
TDA7561

Mfr.:

Description:
Audio Amplifiers Quad Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
354
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 354 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹887.07 ₹887.07
₹687.67 ₹6,876.70
₹637.35 ₹15,933.75
₹582.38 ₹58,238.00
₹556.28 ₹1,39,070.00
₹540.44 ₹1,92,937.08
₹526.47 ₹5,63,849.37
2,856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
60 W
0.04 %
Flexiwatt-25
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7561
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Unit Weight: 7.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.