TN5050H-12PI

STMicroelectronics
511-TN5050H-12PI
TN5050H-12PI

Mfr.:

Description:
SCRs 50 A 1200 V High Temperature SCR Thyristor in TOP-3I package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:
561 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.53 ₹566.53
₹321.47 ₹3,214.70
₹266.49 ₹26,649.00
₹227.36 ₹1,36,416.00
₹207.79 ₹2,49,348.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN5050H-12x Silicon-Controlled Rectifiers (SCRs)

STMicroelectronics TN5050H-12x Silicon-Controlled Rectifiers (SCRs) are designed for industrial and power control applications. These devices feature a robust 1200V blocking voltage and a high surge current capability, ideal for demanding environments. With an average on-state current rating of 50A and optimized gate sensitivity, the TN5050H-12x SCRs deliver reliable switching for AC power control, rectification, and phase control circuits.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.