TS391IQ2T

STMicroelectronics
511-TS391IQ2T
TS391IQ2T

Mfr.:

Description:
Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,654

Stock:
3,654 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.18 ₹134.18
₹97.84 ₹978.40
₹86.28 ₹2,157.00
₹75.38 ₹7,538.00
₹69.14 ₹17,285.00
₹63.08 ₹31,540.00
₹61.87 ₹61,870.00
Full Reel (Order in multiples of 3000)
₹61.78 ₹1,85,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DFN-8
1 Channel
CMOS, DTL, ECL, TTL
1.3 us
Differential
2 V
36 V
500 uA
16 mA
5 mV
250 nA
- 40 C
+ 125 C
TS391
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TS391 Low-Power Single Voltage Comparators

STMicroelectronics TS391 Low-Power Single Voltage Comparators operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The TS391 has a wide single supply voltage range or dual supplies of 2V to 36V or ±1V to ±18V. An input common-mode voltage range includes ground, even though operated from a single power supply voltage. The differential input voltage range is equal to the supply voltage.