TSB582IQ2T

STMicroelectronics
511-TSB582IQ2T
TSB582IQ2T

Mfr.:

Description:
Operational Amplifiers - Op Amps High output current thermal shutdown output current limit 3.1MHz 36V BiCMOS dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹255.31 ₹255.31
₹190.09 ₹1,900.90
₹174.25 ₹4,356.25
₹155.61 ₹15,561.00
₹147.22 ₹36,805.00
₹144.43 ₹72,215.00
₹136.97 ₹1,36,970.00
Full Reel (Order in multiples of 3000)
₹131.38 ₹3,94,140.00
₹129.52 ₹7,77,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.1 MHz
2 V/us
2.4 mV
5 nA
36 V
4 V
2.5 mA
200 mA
110 dB
45 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSB582
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 37.5 V
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB582 Dual Operational Amplifiers

STMicroelectronics TSB582 Dual Operational Amplifiers are unity-gain stable, dual operational amplifiers with high voltage and current capability. The TSB582 features internal protection against temperature and current overload conditions. The amplifiers have enhanced ESD and RF noise immunity. The devices typically output up to 200mA per channel to drive low-resistance inductive loads like angle resolvers, lineout cables, and piezo actuators.