TSX562AIST

STMicroelectronics
511-TSX562AIST
TSX562AIST

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPWR 900 kHz 16V CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,972

Stock:
7,972 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹147.22 ₹147.22
₹108.09 ₹1,080.90
₹98.77 ₹2,469.25
₹87.03 ₹8,703.00
₹81.81 ₹20,452.50
₹78.64 ₹39,320.00
₹77.90 ₹77,900.00
₹73.05 ₹1,46,100.00
Full Reel (Order in multiples of 4000)
₹68.67 ₹2,74,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
900 kHz
1.1 V/us
600 uV
100 pA
16 V
3 V
250 uA
92 mA
76 dB
55 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSX562A
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: STMicroelectronics
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 23.710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSX Series of Operational Amplifiers

STMicroelectronics TSX Series of Operational Amplifiers are a new generation of 16V Amplifier ICs using an advanced manufacturing process, combining high performance and high reliability, making them well suited for a variety of demanding applications. An innovative 16V CMOS manufacturing process delivers reduced power consumption and class-leading accuracy with long term stability, and enables reduced PCB area by allowing the use of small surface-mount packages. These devices are used as signal-conditioning solutions for rugged applications from automotive electronics to smart buildings and industrial controls.

TSX56 Micropower CMOS Operational Amplifiers

STMicroelectronics TSX56 Micropower CMOS Operational Amplifiers benefit from ST's 16V CMOS technology to offer accuracy and performance small industrial packages. The TSX561 device is the single version, the TSX562 device the dual version and the TSX564 device the quad version, with industry standard pinouts. The TSX56 offers an outstanding speed/power consumption ratio, 900kHz gain bandwidth product while consuming only 250μA at 16V. The devices are housed in the smallest industrial packages. These features make the TSX56 ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.