VIPER26HDTR

STMicroelectronics
511-VIPER26HDTR
VIPER26HDTR

Mfr.:

Description:
AC/DC Converters 800V Fixed Freq VIPer plus PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281
Can Dispatch Immediately
On Order:
5,000
Expected 17-06-2026
10,000
Expected 10-08-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹73.05 ₹730.50
₹65.97 ₹1,649.25
₹58.80 ₹5,880.00
₹54.98 ₹13,745.00
Full Reel (Order in multiples of 2500)
₹54.98 ₹1,37,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹105.29
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SOIC-Narrow-16
800 V
18 W
11.5 V
23.5 V
Si
115 kHz
3.5 mA
- 40 C
+ 150 C
VIPER26
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Fixed Frequency
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

VIPER26 Fixed Frequency Switching Converters

STMicroelectronics VIPER26 Fixed Frequency Off-Line Converters feature an 800V avalanche ruggedness power section, a PWM controller, user-defined overcurrent limit, and protection against feedback network disconnection. STMicroelectronics VIPER26 Fixed Frequency Off-Line Converters also offer hysteric thermal protection, soft start-up, and safe auto restart after any fault condition.