VIPER53ESP-E

STMicroelectronics
511-VIPER53ESP-E
VIPER53ESP-E

Mfr.:

Description:
AC/DC Converters OFF line Primary Swtch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics VIPERGAN50WTR
STMicroelectronics
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PowerSO-10
40 W
9.3 V
17 V
Flyback
Si
300 kHz
9 mA
- 40 C
+ 150 C
2.3 A
VIPER53E-E
Tube
Brand: STMicroelectronics
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 200
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.