VIPERGAN100WTR

STMicroelectronics
511-VIPERGAN100WTR
VIPERGAN100WTR

Mfr.:

Description:
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,974

Stock:
1,974 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.99 ₹286.99
₹215.25 ₹2,152.50
₹197.54 ₹4,938.50
₹177.04 ₹17,704.00
₹167.72 ₹41,930.00
₹164.93 ₹82,465.00
₹156.54 ₹1,56,540.00
₹151.88 ₹3,03,760.00
Full Reel (Order in multiples of 4000)
₹148.16 ₹5,92,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
VIPERGAN100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tradename: VIPer
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPerGaN100 Offline High Voltage Converters

STMicroelectronics VIPerGaN100 Offline High Voltage Converters are designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters. It can provide an output power of up to 75W wide range, 100W in the European range, or with a PFC in the front end. The device integrates a complete set of features that provide an extremely flexible and easy-to-use chip and help to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function turns on the power switch always at the valley of the drain resonance. It also maximizes the overall efficiency at any input line and load condition and reduces switching losses. The advanced power management with low quiescent current helps to achieve low standby consumption. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range.