VN808-E

STMicroelectronics
511-VN808-E
VN808-E

Mfr.:

Description:
Gate Drivers 0.7A 45V High Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹687.67 ₹687.67
₹530.19 ₹5,301.90
₹491.06 ₹12,276.50
₹450.99 ₹45,099.00
₹400.67 ₹3,72,623.10
₹393.22 ₹10,97,083.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹611.26
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSO-36
8 Driver
8 Output
700 mA
10.5 V
45 V
- 40 C
+ 125 C
VN808-E
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 50 us
Moisture Sensitive: Yes
Operating Supply Current: 150 mA
Pd - Power Dissipation: 96 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.