CDM1205-05A-MP-R16-67

Same Sky
179-CDM120505AMPR166
CDM1205-05A-MP-R16-67

Mfr.:

Description:
Circular Metric Connectors M12 Male Panel mount, PCB Type, Rear Fastened M16*1.5?ACode 5PIN , Screw Copper alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹892.66 ₹1,33,899.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
IP67
Bulk
Brand: Same Sky
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Panel
Product: Connectors
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.