CES-6123-34PM-67

Same Sky
179-CES-6123-34PM-67
CES-6123-34PM-67

Mfr.:

Description:
Speakers & Transducers 61.09 x 23.35 mm, Enclosed, Round Case, 3 W, 4 Ohm, Neodymium Magnet, PET Cone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
480
Expected 17-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹828.37 ₹828.37
₹637.35 ₹6,373.50
₹584.24 ₹17,527.20
₹560.01 ₹33,600.60
₹528.33 ₹55,474.65
₹488.26 ₹1,24,506.30
₹439.81 ₹2,24,303.10
₹429.56 ₹4,31,707.80

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Speakers
Panel Mount
116 dB
4 Ohms
3 W
Round
Wire Leads
- 40 C
+ 70 C
61.09 mm
Neodymium Iron Boron (NdFeB)
Polyethylene Terephthalate (PET)
IPX7
Brand: Same Sky
Dimensions: 61.09 mm x 23.35 mm
Frequency Response: 4.5 kHz
Height: 23.35 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 750 Hz
Factory Pack Quantity: 15
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP Rated Enclosed Speakers

Same Sky IP Rated Enclosed Speakers are available in round, oval, square, and rectangular cases and operate at 1W, 1.5W, 2W, and 3W input power. Sound pressure levels (SPLs) range from 89dB to 109dB. The IPX7 or IP67-rated speakers feature 4Ω or 8Ω impedance, wire lead connections, and neodymium iron boron (NdFeB) magnets. Same Sky IP Rated Enclosed Speakers are RoHS compliant and available in standard and miniature sizes.