CPS-4059-M105PM

Same Sky
179-CPS-4059-M105PM
CPS-4059-M105PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 40x45x59mm melodic, black

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹983.05 ₹983.05
₹764.08 ₹7,640.80
₹694.19 ₹17,354.75
₹672.76 ₹33,638.00
₹587.03 ₹1,17,406.00
₹517.15 ₹3,10,290.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Sirens
90 dB
Melodic
24 VDC
80 mA
Wire Lead
Bracket Mount
IP44
45 mm x 56 mm x 58 mm
Brand: Same Sky
Height: 56 mm
Length: 58 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.