CS2012B

Same Sky
490-CS2012B
CS2012B

Mfr.:

Description:
Board Mount Current Sensors 15 mm, 12 Vcc, Bipolar, Through Hole, 20 Rated Current, -20-60 Linearity Range, Open Loop Current Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,244.71 ₹2,244.71
₹2,051.82 ₹10,259.10
₹1,980.08 ₹19,800.80
₹1,894.35 ₹47,358.75
₹1,834.71 ₹91,735.50
₹1,780.67 ₹1,78,067.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Board Mount Current Sensors
20 A
Open Loop
3 us
12 V
Brand: Same Sky
Height: 20 mm
Length: 15 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Output Voltage: 4.5 V
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: CSXX12B
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 12.6 V
Supply Voltage - Min: 11.4 V
Type: Bipolar
Width: 15 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensors

Same Sky Current Sensors utilize Hall effect technology and are housed in a compact, through-hole package with 15mm x 15mm x 20mm dimensions. These analog, open-loop current sensors feature response times as fast as 3µs and unipolar or bipolar polarization. The modules are ideal for monitoring AC and DC current from 0.3A to 60A with sensing accuracy as high as ±1.9%. Same Sky Current Sensors operate in a temperature range of -10 to +75°C and offer low power consumption of 25mA. The sensors also operate from a single supply voltage of ±5V or ±12V. Applications include industrial automation, battery systems, broadcast equipment, power monitoring, and robotics.