PBM2-M-R2-P-F-BA-67

Same Sky
179-PBM2MR2PFBA67
PBM2-M-R2-P-F-BA-67

Mfr.:

Description:
Pushbutton Switches Push Button, SPST-NO, Off-(On), 2V/3V, Anti Vandal, 16mm, Raised, Black Alloy, Red 2V, Green 3V, Illuminated, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 05-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹815.33 ₹815.33
₹718.42 ₹7,184.20
₹685.80 ₹17,145.00
₹655.99 ₹32,799.50
₹629.90 ₹62,990.00
₹597.28 ₹1,49,320.00
₹552.56 ₹2,76,280.00
₹527.40 ₹5,27,400.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches
RoHS:  
Push Button Switch
Anti-Vandal
Illuminated
SPST-NO
Panel Mount
OFF - (ON)
LED
Red
Round, Flat
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Aluminum
Actuator Style: Flush
Brand: Same Sky
Diameter: 18 mm
Housing Material: Aluminum
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.