HCMD-02-T-05.00-02-S

Samtec
200-HCMD-02T05.0002S
HCMD-02-T-05.00-02-S

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹709.10 ₹709.10
₹648.53 ₹6,485.30
₹582.38 ₹14,559.50
₹507.83 ₹25,391.50
₹469.63 ₹46,963.00
₹425.83 ₹2,12,915.00
₹354.08 ₹3,54,080.00
₹314.02 ₹6,28,040.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IDC
Plug
4 Position
Socket
4 Position
2.54 mm
Male / Female
127 mm
28 AWG
HCMD
Bulk
Brand: Samtec
Jacket Colour: Multi-Color
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.