HPTS-4-S-D-VT

Samtec
200-HPTS-4-S-D-VT
HPTS-4-S-D-VT

Mfr.:

Description:
High Speed/Modular Connectors XCede HD Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,557.97 ₹1,557.97
₹1,456.40 ₹14,564.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
RoHS:  
Connector Modules
6 Position
2 Row
Press Fit
Gold
HPTS
Tray
Brand: Samtec
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 90
Subcategory: Backplane Connectors
Tradename: XCede
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCede® HD HPTS 3.20mm Power Modules

Samtec XCede® HD 3.20mm HPTS Power Modules feature press-fit tails, vertical mounts, and come in a variety of body heights to match signal module pair count. These modules consist of a 12.3A per pin current rating and mount individually to the backplane. Samtech XCede HD HPTS Power Modules are designed using Copper alloy contact material and black PolyPhenylene Sulfide (PPS) insulator material.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.