ISDF-04-S-NO

Samtec
200-ISDF-04-S-NO
ISDF-04-S-NO

Mfr.:

Description:
Headers & Wire Housings

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3,872 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.84 ₹138.84
₹108.09 ₹5,404.50
₹86.94 ₹8,694.00
₹77.15 ₹38,575.00
₹63.83 ₹63,830.00
₹60.29 ₹1,50,725.00
₹53.39 ₹2,66,950.00
₹46.59 ₹4,65,900.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
Wire Housings
4 Position
1.27 mm (0.05 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
28 AWG
Brand: Samtec
Current Rating: 2.9 A
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.