TCB-13

Samtec
200-TCB-13
TCB-13

Mfr.:

Description:
Flat Cables 1mm Cable, 13 Position, Sold Per Inch

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹129.52
₹107.16 ₹5,358.00
₹83.58 ₹8,358.00
₹57.40 ₹28,700.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ribbon Cables
13 Conductor
28 AWG
1 mm (0.039 in)
Gray
300 V
Tinned Copper
7 x 36
- 40 C
+ 105 C
Bulk
Brand: Samtec
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.