103CT-4

Semitec
954-103CT-4
103CT-4

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹59.08 ₹590.80
₹56.56 ₹1,414.00
₹53.21 ₹2,660.50
₹51.90 ₹5,190.00
₹43.61 ₹21,805.00
₹41.00 ₹41,000.00
₹37.64 ₹94,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
CT
10 kOhms
5 %
PCB Mount
Axial
- 50 C
+ 250 C
DO-35-2
1.8 mm
4.2 mm
Bulk
Brand: Semitec
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Unit Weight: 164.660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.