10D2-18LC

Semitec
954-10D2-18LC
10D2-18LC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10ohms 6amps Clinch lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
100
Expected 31-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹161.20 ₹1,612.00
₹134.18 ₹3,354.50
₹131.38 ₹6,569.00
₹119.27 ₹11,927.00
₹104.36 ₹52,180.00
₹97.84 ₹97,840.00
₹91.22 ₹2,28,050.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3100 K
10 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
19.5 mm
23 mm
19.5 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 6 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.