16D2-11LD

Semitec
954-16D2-11LD
16D2-11LD

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 16ohms 2.5amps Straight Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹80.13 ₹80.13
₹61.41 ₹614.10
₹52.83 ₹1,056.60
₹50.97 ₹2,548.50
₹43.42 ₹4,342.00
₹37.74 ₹18,870.00
₹34.29 ₹34,290.00
₹31.40 ₹62,800.00

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
16 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 170 C
11.5 mm
15 mm
Bulk
Brand: Semitec
Current Rating: 2.5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.