1N4496

Semtech
947-1N4496
1N4496

Mfr.:

Description:
Zener Diodes Z MET 200V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,532.81 ₹1,532.81
₹1,227.18 ₹12,271.80
₹1,061.32 ₹1,06,132.00
₹1,060.39 ₹5,30,195.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Zener Diodes
200 V
Through Hole
DO-41-2
1.5 W
10 uA
1.5 kOhms
- 55 C
+ 175 C
Single
1.2 mA
1N449
Brand: Semtech
Ir - Reverse Current: 10 uA
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Regulation Accuracy: 12 V
Voltage Temperature Coefficient: 0.1 %/C
Zener Current: 7.2 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to the Micross Acquisition of Semtech's high reliability
discrete diodes products, this product is no longer available to
order through Mouser.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0622-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH