GS9032-CVME3

Semtech
947-GS9032-CVME3
GS9032-CVME3

Mfr.:

Description:
Serializers & Deserializers - Serdes TQFP-44PIN (160/tray)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Serializers & Deserializers - Serdes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serializer
540 Mb/s
CMOS/TTL
Serial
10 Input
4 Output
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
TQFP-44
Tray
Brand: Semtech
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.2 W
Product Type: Serializers & Deserializers - Serdes
Series: GS9032
Factory Pack Quantity: 160
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH