SC2450ISWTRT

Semtech
947-SC2450ISWTRT
SC2450ISWTRT

Mfr.:

Description:
Switching Controllers BIPHASE/DUAL CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹204.06 ₹2,04,060.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Controllers
RoHS:  
Forward
2 Output
1 MHz
45 %
1 V
30 A
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Reel
Brand: Semtech
Description/Function: Dual converter for high current applications
Development Kit: SC2450EVB
Isolation: Non-Isolated
Operating Supply Current: 30 mA
Operating Supply Voltage: 30 V
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Series: SC24
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH