SC2597SETRC

Semtech
947-SC2597SETRC
SC2597SETRC

Mfr.:

Description:
Power Management Specialised - PMIC DDR1-4 VTT LINEAR REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹99.70 ₹997.00
₹89.83 ₹2,245.75
₹79.39 ₹7,939.00
₹74.36 ₹18,590.00
₹71.38 ₹35,690.00
₹68.21 ₹68,210.00
Full Reel (Order in multiples of 2500)
₹68.02 ₹1,70,050.00
₹67.09 ₹3,35,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management Specialised - PMIC
RoHS:  
SC2597
DDR Termination Regulator
SMD/SMT
SOIC-EP-8
3 A
3.6 V
1 V
1.8 V
+ 150 C
Reel
Cut Tape
MouseReel
Application: DDR Termination
Brand: Semtech
Development Kit: SC2597EVB
Input Voltage Range: 1 V to 3.6 V
Operating Supply Current: 3 uA
Operating Supply Voltage: 2.35 V to 3.6 V
Output Voltage Range: 500 mV to 1.8 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH