SC2672STRT

Semtech
947-SC2672STRT
SC2672STRT

Mfr.:

Description:
Switching Controllers DUAL SYNCH D//DC CNTRL SHR CIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹154.68 ₹3,86,700.00

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz
95 %
2.75 V
12 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Semtech
Description/Function: Synchronous voltage mode PWM controller
Isolation: Non-Isolated
Operating Supply Current: 10 mA
Operating Supply Voltage: 15 V
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Series: SC26
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEMTECH