SDP2108-R

Sensirion
403-SDP2108-R
SDP2108-R

Mfr.:

Description:
Board Mount Pressure Sensors Differ Pressure Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Sensirion SDP2000-L
Sensirion
Board Mount Pressure Sensors Differ Pressure Sensor

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
0 Pa to 3.5 kPa
1 %
Analog
SMD/SMT
5 V
Dual Axial Barbless
- 10 C
+ 60 C
Bulk
Brand: Sensirion
Operating Supply Current: 5.1 mA
Output Voltage: 250 mV to 4 V
Port Size: 3.4 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: SDP2108
Unit Weight: 36.325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.